Analog Devices MAX1490EACPG+

Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W / IC RS485/RS422 DATA INTRFC 24DIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1490EACPG+.

element14 APAC

Datasheet19 pages24 years ago

ShanghaiCT

Future Electronics

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX1490EBEPG+
Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W / IC RS485/RS422 DATA INTRFC 24DIP
Analog DevicesMAX1480AEPI+
Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W / IC TXRX RS485/RS422 28DIP
Analog DevicesMAX1480ACPI+
MAX1480A Series 5.5 V 2.5 Mbps Isolated RS-485/RS-422 Data Interface - PDIP-28

Descriptions

Descriptions of Analog Devices MAX1490EACPG+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W / IC RS485/RS422 DATA INTRFC 24DIP
MAX1490 Series 2.5 Mbps 6 V Full Duplex Through Hole RS 485 Transceiver -PDIP-24
EAR99 MAX1490 Tube RS422RS485 interface transceiver 5V 180mA 5.08mm 2.5Mbps
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
RS422/RS485 TRANSCEIVER, 0 TO 70DEG C; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 24Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; IC Generic Number: MAX1490EA; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1490EACPG+.