Analog Devices MAX1490EBEPG+

Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W / IC RS485/RS422 DATA INTRFC 24DIP
$ 41.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1490EBEPG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX1490EAEPG+
Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W / IC RS485/RS422 DATA INTRFC 24DIP
Analog DevicesMAX1490EACPG+
Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W / IC RS485/RS422 DATA INTRFC 24DIP
Analog DevicesMAX1480BEPI+
MAX1480 Series 5.5 V 250 kbps Isolated RS-485/RS-422 Data Interface - PDIP-28

Descriptions

Descriptions of Analog Devices MAX1490EBEPG+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W / IC RS485/RS422 DATA INTRFC 24DIP
±15kV ESD-Protected, Isolated RS-485/RS-422 Data Interfaces
transceiver 160Kbps 1/1 PDIP-24 RS-485/RS-422 ICs ROHS
EAR99 MAX1490 Tube RS422RS485 interface receiver 5V 125mA 3.740011g 160Kbps
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
RS422/RS485 TXRX, 160KBPS, 5.5V, DIP-24; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX1490EB; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated