Analog Devices MAX1481EUB+

Software-selectable, Full-duplex, Slew-rate-limited, 12MBPS, RS-485/RS-422 Transceiver
$ 3.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1481EUB+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1481EUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX1485CUB+
Single Transmitter/Receiver RS-422/RS-485 10-Pin uMAX Tube
Analog DevicesMAX1481CUB+
SOFTWARE-SELECTABLE, FULL-DUPLEX, SLEW-RATE-LIMITED, 12MBPS, RS-485/RS-422 TRANSCEIVER
Analog DevicesMAX1485EUB+
Single Transmitter/Receiver RS-422/RS-485 10-Pin uMAX Tube

Descriptions

Descriptions of Analog Devices MAX1481EUB+ provided by its distributors.

SOFTWARE-SELECTABLE, FULL-DUPLEX, SLEW-RATE-LIMITED, 12MBPS, RS-485/RS-422 TRANSCEIVER
Single Transmitter/Receiver RS-422/RS-485 10-Pin uMAX Tube
MAX1481 Series 5.25V 250 kbps Full Duplex SMT RS 485/422 Transceiver - MICRO-10
transceiver 250Kbps 1/1 UMAX-10 RS-485/RS-422 ICs ROHS
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
Tranceiver, Rs485/422, 12Mbps, 1481; Device Type:Line Driver/Receiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1481EUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1481EUB+.