Analog Devices MAX1481CUB+

Software-selectable, Full-duplex, Slew-rate-limited, 12MBPS, RS-485/RS-422 Transceiver
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1481CUB+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
-2.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX1485CUB+
Single Transmitter/Receiver RS-422/RS-485 10-Pin uMAX Tube
Analog DevicesMAX1481EUB+T
Single Transmitter/Receiver RS-422/RS-485 10-Pin uMAX T/R
Analog DevicesMAX1485EUB+
Single Transmitter/Receiver RS-422/RS-485 10-Pin uMAX Tube

Descriptions

Descriptions of Analog Devices MAX1481CUB+ provided by its distributors.

SOFTWARE-SELECTABLE, FULL-DUPLEX, SLEW-RATE-LIMITED, 12MBPS, RS-485/RS-422 TRANSCEIVER
Single Transmitter/Receiver RS-422/RS-485 10-Pin uMAX Tube
transceiver 250Kbps 1/1 UMAX-10 RS-485/RS-422 ICs ROHS
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
RS422/RS485 TXRX, 250KBPS, 5.25V, UMAX; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:250Kbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1481CUB+.