Analog Devices MAX14820ETG+

EAR99 MAX14820 Tube IO-Link interface transceiver 9V~36V 2.5mA 0.5mm 230.4Kbps
$ 7.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14820ETG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14820ETG+.

Related Parts

Analog DevicesMAX14821ETG+T
Industry's Smallest Full-Featured IO-Link Device Transceiver in 2.5mm x 2.5mm, 25-Bump WLP
Analog DevicesMAX14821ETG+
Industry's Smallest Full-Featured IO-Link Device Transceiver in 2.5mm x 2.5mm, 25-Bump WLP
Analog DevicesMAX14824GTG+
EAR99 MAX14824 Tube IO-Link interface receiver 9V~36V 2.5mA 0.5mm 230.4Kbps
Texas InstrumentsSN65HVS882PWP
34-V, 8-channel digital-input serializer for industrial automation & process control 28-HTSSOP -40 to 125
Texas InstrumentsSN65HVS881PWP
34-V, 8-channel digital-input serializer with diagnostics 28-HTSSOP -40 to 125
MicrochipMCP2515-I/ST
Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20

Descriptions

Descriptions of Analog Devices MAX14820ETG+ provided by its distributors.

EAR99 MAX14820 Tube IO-Link interface transceiver 9V~36V 2.5mA 0.5mm 230.4Kbps
MAX14820 Series 36 V 230.4 Kbps SMT IO-Link Device Transceiver - TQFN-24
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 24; Package Code: QCCN; Package Shape: SQUARE;
IO-LINK DEVICE TRANSCEIVER36V, TQFN-24; IC Function:Transceiver; Supply Voltage Min:9V; Supply Voltage Max:36V; IC Package Type:TQFN; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated