Analog Devices MAX14778ETP+T

Simplify Designs with the Industry's First ±25V Above- and Below-the-Rails Multiplexer
$ 9.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14778ETP+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
+212%

CAD Models

Download Analog Devices MAX14778ETP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14778ETP+T.

Related Parts

Texas InstrumentsPCA9545APWR
ANALOG MULTIPLEXER, QUAD 4 X 1 TSSOP-20;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
NXP SemiconductorsPCA9545APW,118
PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
NXP SemiconductorsPCA9545AD,118
9545 SERIES 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO20
NXP SemiconductorsPCA9544APW,118
4-channel I2C-bus multiplexer with interrupt logic TSSOP20_6.5X4.4MM
Texas InstrumentsPCA9544APW
4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-TSSOP -40 to 85
Texas InstrumentsPCA9544APWT
4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX14778ETP+T provided by its distributors.

Simplify Designs with the Industry's First ±25V Above- and Below-the-Rails Multiplexer
Ciiva
2 1.5Ω (SP4T) TQFN-20-EP(5x5) Analog Switches / Multiplexers ROHS
2-circuit IC switch 4:1 1.5 ohm TQFN-20-EP (5x5)
Analog Multiplexer Dual 4:1 20-Pin TQFN EP T/R
Single-Ended Multiplexer, 2 Func, 4 Channel, BICMOS
IC SWITCH SP4T X 2 1.5OHM 20TQFN
ANALOGUE MUX, DUAL, 4:1, TQFN-20
Ic,Sm, Multiplexer 4X1,3V-5.5V, 20Tqfn-E
DUAL 4-CHANNEL SGL ENDED MULTIPLEXER QCC20
Signal Switch/Codec/Multiplexer
Analogue Mux, Dual, 4:1, Tqfn-20; Ic Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:3V To 5.5V; Ic Case/Package:Tqfn; No. Of Pins:20Pins; No. Of Channels:2Channels; On Resistance Typ:0.84Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14778ETP+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated