Texas Instruments PCA9544APW

4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-TSSOP -40 to 85
$ 1.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9544APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9544APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.463
$ 0.807
$ 0.807
Stock
421,860
1,824,231
1,824,231
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
4
5
5
Number of Outputs
1
5
5
Number of Circuits
4
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
Single
Single
Min Supply Voltage
2.3 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsPCA9545APWR
ANALOG MULTIPLEXER, QUAD 4 X 1 TSSOP-20;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
NXP SemiconductorsPCA9545APW,118
PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
NXP SemiconductorsPCA9545BPW,118
IC I2C SWITCH 4CH 20-TSSOP / I2C Bus Switch 1-Element 1-IN 20-Pin TSSOP T/R
NXP SemiconductorsPCA9545APW,112
Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO20
Texas InstrumentsPCA9545APW
4-channel 2.3- to 5.5-V I2C/SMBus switch with interrupt, reset & voltage translation 20-TSSOP -40 to 85
Texas InstrumentsPCA9545APWT
IC INTERFACE SPECIALIZED 20TSSOP / Translating Switch Interface 20-TSSOP

Descriptions

Descriptions of Texas Instruments PCA9544APW provided by its distributors.

4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-TSSOP -40 to 85
Multiplexer, 9544 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO20
IC, MUX, SMD, TSSOP20; Configuration multiplexeur: 4: 1; Nombre de circuits: 4Circuit(s); Résistance, Ron, max..: 16ohm; Gamme de tension d'alimentation: 2.3V à 5.5V; Boîtier multiplexeur analogique: TSSOP; Nombre de broches: 2
Ic, Mux, Smd, Tssop20; Multiplexer Configuration:4:1; No. Of Circuits:4Circuits; On State Resistance Max:16Ohm; Supply Voltage Range:2.3V To 5.5V; Analogue Multiplexer Case:Tssop; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9544APW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9544APW .