Analog Devices MAX1452AAE+

MAX1452 Series 2.5 mA Low-Cost Precision Sensor Signal Conditioner - SSOP-16
$ 21.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1452AAE+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

_legacy Avnet

Farnell

Inventory History

3 month trend:
+51.82%

CAD Models

Download Analog Devices MAX1452AAE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1452AAE+.

Related Parts

Analog DevicesLT1620IGN#PBF
SP Amp Current Sense Amp Single R-R 5.5V 16-Pin SSOP N
Buffer/Line Driver Octal Non-Inverting 3-ST CMOS 20-Pin SSOP Rail
4 24mA 4.5V~5.5V 24mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Analog DevicesLT6554IGN#PBF
Video Amp Triple ±6V 12V 16-Pin SSOP N
Analog DevicesMAX4270EEE
Volt Feedback Amplifier Dual 900V/us 4.5V to 8V 16-Pin QSOP
Texas InstrumentsOPA3692IDBQT
Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX1452AAE+ provided by its distributors.

MAX1452 Series 2.5 mA Low-Cost Precision Sensor Signal Conditioner - SSOP-16
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SIGNAL CONDITIONER, 2MHZ, 5.5V, SSOP-16; Signal Conditioner Type:Resistive Sensor Signal Conditioner; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:SSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated