Texas Instruments OPA3692IDBQT

Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SSOP -40 to 85
$ 9.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3692IDBQT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet27 pages18 years ago
Datasheet24 pages18 years ago

Upverter

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
+0.43%

CAD Models

Download Texas Instruments OPA3692IDBQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.648
$ 6.109
Stock
270,890
644,586
Authorized Distributors
5
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Circuits
3
3
Slew Rate
2000 V/µs
2000 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 V
5 V
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
15.3 mA
15.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3692IDBQT.

Related Parts

Texas InstrumentsOPA3691IDBQT
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Texas InstrumentsOPA3691IDBQR
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Texas InstrumentsOPA3691IDBQTG4
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Analog DevicesLT6554IGN#PBF
Video Amp Triple ±6V 12V 16-Pin SSOP N
Analog DevicesLT6557IGN#PBF
500MHz, 2200V/µs Gain of 2, Single Supply Triple Video Amplifier with Input Bias Control
ElantecEL5360IU
Video Amplifier, 1 Channel(s), 3 Func, PDSO16

Descriptions

Descriptions of Texas Instruments OPA3692IDBQT provided by its distributors.

Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SSOP -40 to 85
Op Amp Triple Buffer Amplifier ±6V/12V 16-Pin SSOP T/R
Fixed Gain Amplifier, 5V ±6V, 12V, 280MHz, SSOP-16, SMD, Adhesive Mount, 5mm × 4mm × 1.5mm
Video Buffer Amp, Triple, 280Mhz, Ssop16; No. Of Amplifiers:3Amplifiers; Gain Bandwidth:280Mhz; Slew Rate:2000V/Μs; Supply Voltage Range:5V To 12V, ± 2.5V To ± 6V; Amplifier Case Style:Ssop; No. Of Pins:16Pins; Output Current:190Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA3692IDBQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.