Analog Devices MAX1415EUE+

ADC Single Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP
$ 8.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1415EUE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX1416EUE+
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16
Analog DevicesAD7715ARU-3REEL7
ADC Single Delta-Sigma 19.2ksps 16-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7715ARU-3REEL
16-BIT DELTA-SIGMA ADC, SERIAL
Analog DevicesMX7705EUE+
2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7706BRUZ
3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX1415EUE+ provided by its distributors.

ADC Single Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP
2-CH 16-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO16
Analog to Digital Converters - ADC 16-Bit 2Ch .5ksps 1.75V Precision ADC
16-Bit, Low-Power, 2-Channel, Sigma-Delta ADCs
16Bit 2.7V~3.6V 500Hz SPI TSSOP-16 Analog To Digital Converters (ADCs) ROHS
ADC, DELTA-SIGMA; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;
Adc, 2-Ch, Sigma-Delta, 16Bit, Tssop-16; Resolution (Bits):16Bit; Sampling Rate:500Sps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1415EUE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated