Analog Devices MAX1416EUE+

ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16
$ 9.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1416EUE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+96.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1416EUE+.

Related Parts

Analog DevicesAD7715ARU-3REEL7
ADC Single Delta-Sigma 19.2ksps 16-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7715ARU-3REEL
16-BIT DELTA-SIGMA ADC, SERIAL
Analog DevicesAD7706BRUZ
3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesMX7705EUE+
2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX1416EUE+ provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16
ADC Single Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP
16-Bit, Low-Power, 2-Channel, Sigma-Delta ADCs
Analog to Digital Converters - ADC 16-Bit 2Ch .5ksps 3.5V Precision ADC
16-TSSOP (0.173 4.40mm Width) MAX1416 SPI Serial PGA analog digital converter 5mm 500sps 755mW 17Weeks
16bit Ser. Delta Sigma ADC 2Ch TSSOP16
Adc, 2-Ch, Sigma-Delta, 16Bit, Tssop-16; Resolution (Bits):16Bit; Sampling Rate:500Sps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1416EUE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated