Analog Devices AD7715ARU-3REEL

16-BIT Delta-sigma Adc, Serial
$ 7.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7715ARU-3REEL.

Upverter

Datasheet40 pages15 years ago
Datasheet40 pages16 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7715ARU-3REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.36
$ 13.19
$ 13.19
Stock
112,552
205,551
205,551
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
500 sps
19.2 ksps
19.2 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesMAX1416EUE+
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16
Analog DevicesAD7705BRUZ
Dual Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7706BRUZ
3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7705BRUZ-REEL7
Dual Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7715ARU-3REEL provided by its distributors.

16-BIT DELTA-SIGMA ADC, SERIAL
16-TSSOP (0.173 4.40mm Width) PGA TIN LEAD Tape & Reel (TR) analog digital converter 5mm 500 3V -40C~85C
IC ADC 16BIT SIGMA-DELTA 16TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7715ARU-3-REEL