Analog Devices MAX1403EAI+

ADC Single Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP
$ 24.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1403EAI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-14.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1403EAI+.

Related Parts

Analog DevicesMAX1402CAI+
ADC Single Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP
Analog DevicesMAX1402EAI+
ADC Single Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP
Cirrus LogicCS5451A-ISZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PDSO28
Analog DevicesMAX1403CAI+
5-Channel Single ADC Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP / IC ADC 18BIT LP 28-SSOP
Texas InstrumentsADS7871IDBG4
ADC Single SAR 48ksps 14-bit Serial (3-Wire, 2-Wire, SPI, QSPI, Microwire) 28-Pin SSOP Tube
Texas InstrumentsADS7871IDB
ADC Single SAR 48ksps 14-bit Serial (3-Wire, 2-Wire, SPI, QSPI, Microwire) 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX1403EAI+ provided by its distributors.

ADC Single Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP
Avnet Japan
+3V, 18-Bit, Low-Power, Multichannel, Oversampling (Sigma-Delta) ADC
5-CH 18-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO28
18Bit 2.7V~3.6V 480Hz SPI SSOP-28 Analog To Digital Converters (ADCs) ROHS
ADC, DELTA-SIGMA; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
Adc, 5-Ch, Sigma-Delta, 18Bit, Ssop-28; Resolution (Bits):18Bit; Sampling Rate:480Sps; Input Channel Type:Differential, Pseudo Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; No. Of Pins:28Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1403EAI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated