Texas Instruments AMC7823IRTAT

$ 26.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7823IRTAT.

Newark

Datasheet55 pages12 years ago
Datasheet53 pages16 years ago

Texas Instruments

Farnell

Arrow Electronics

Mouser

Inventory History

3 month trend:
-16.86%

CAD Models

Download Texas Instruments AMC7823IRTAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.106
$ 26.17
Stock
15,503,126
106,842
Authorized Distributors
5
1
Case/Package
QFN
QFN
Number of Pins
40
40
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC7823IRTAT.

Related Parts

Texas InstrumentsADS7953SRHBT
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 32-VQFN -40 to 125
Texas InstrumentsADS7223SRHBT
12-bit 1MSPS 4x2/2x2 Simultaneous Sampling SAR ADC 32-VQFN -40 to 125
Texas InstrumentsADS7223SRHBR
8-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin VQFN EP T/R / IC ADC 12BIT SRL 1MSPS DL 32QFN
Analog DevicesLTC2228CUH#PBF
Analog to Digital Converter Single Pipelined 65 MSPS 12-Bit Parallel 32 Pin QFN Ep
Analog DevicesLTC2227IUH#PBF
1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 32-Pin QFN EP Tube
Analog DevicesLTC1408IUH#PBF
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28

Descriptions

Descriptions of Texas Instruments AMC7823IRTAT provided by its distributors.

Integrated Multichannel ADC and DAC for Analog Monitoring and Control 40-WQFN -40 to 85
Analog Monitoring and Control Circuitry 200ksps 12bit 40-Pin WQFN EP T/R
SPI Digital/Analog Supply 200Ksps 12bit 8-Pin QFN SMD 6mm × 6mm × 750μm
12 SPI WQFN-40 ADC/DAC - Specialized ROHS
Codec General Purpose 1-CH 12bit 3.3V/5V 40-Pin WQFN EP T/R
IC DAS/ADC/DAC SPECIAL 40-WQFN
IC, MONITOR/CONTROL ANALOG 40WQFN
IC ANLG MON/CTL 12B 200K 40WQFN
Analog Circuit, 1 Func, 8 Channel, PQCC40

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMC7823IRTAT.