Analog Devices MAX13433EETD+T

Robust RS-485 Transceivers Interface with Low-Voltage ASIC and FPGA Logic Interfaces
$ 4.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13433EETD+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Arrow.cn

Inventory History

3 month trend:
-11.65%

CAD Models

Download Analog Devices MAX13433EETD+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65HVD73D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125
Analog DevicesMAX13432EESD+
MAX13432 Series 5.5V 500 kbps Surface Mount RS-485 Transceiver - SOIC-14
Analog DevicesMAX13450EAUD+
Single Transmitter/Receiver RS-422/RS-485/RS-422 14-Pin TSSOP EP Tube
Analog DevicesMAX13451EAUD+
Single Transmitter/Receiver RS-422/RS-485/RS-422 14-Pin TSSOP EP Tube
ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
Analog DevicesADM3491EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)

Descriptions

Descriptions of Analog Devices MAX13433EETD+T provided by its distributors.

Robust RS-485 Transceivers Interface with Low-Voltage ASIC and FPGA Logic Interfaces
Ciiva
MAX13433 Series 5.5 V 16 Mbps Surface Mount RS-485 Transceiver - TDFN-14
transceiver 16Mbps 1/1 DFN-14(3x3) RS-485/RS-422 ICs ROHS
EAR99 MAX13433 Tape & Reel (TR) RS422RS485 interface receiver 5V 2mA 3mm 80ns
Single Transmitter/Receiver RS-485 14-Pin TDFN EP T/R
RS485 TXRX, 16MBPS, 5.5V, TDFN-14; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:16Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated