Analog Devices MAX13342EETD+

3-Wire Interface Full-Speed USB Transceiver With/Without Internal Series Resistors
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13342EETD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

CAD Models

Download Analog Devices MAX13342EETD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

RenesasISL4491EIB
R-PDSO-G14 Tube RS422RS485 EIA-422; EIA-485 interface driver 70mV 8.65mm 150ns 15Mbps
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range
Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
NXP SemiconductorsTJA1082TT,118
Other Interface ICs; TJA1082TT,118; NXP SEMICONDUCTORS; 14; 5.25 V; 4.5 V; TSSOP
Texas InstrumentsSN75ALS181NSR
EAR99 75ALS181 Cut Tape (CT) RS422RS485 interface driver 5V 30mA 208.312296mg 25ns

Descriptions

Descriptions of Analog Devices MAX13342EETD+ provided by its distributors.

3-Wire Interface Full-Speed USB Transceiver With/Without Internal Series Resistors
e3 Tube USB 2.0 Matte Tin (Sn) interface receiver 100mV 3mm 12Mbps -40C~85C
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 14; Package Code: VSON; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated