Analog Devices MAX13041ASD+

±80V Fault-Protected High-Speed CAN Transceiver with Low-Power Management and Wake-On CAN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13041ASD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

CAD Models

Download Analog Devices MAX13041ASD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsTJA1041AT/CM,118
TJA1041A Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
NXP SemiconductorsTJA1145T/FDJ
Other Interface ICs; TJA1145T/FDJ; NXP SEMICONDUCTORS; 14; 5.5 V; 2.85 V; SOIC
NXP SemiconductorsTJA1145T,118
TJA1145 Series 5.5 V High-speed CAN Transceiver for Partial Networking - SOIC-14
MicrochipMCP25020-I/SL
MCP2502X Series 5.5 V 200 MHz SMT CAN I/O Expander Family - SOIC-14
MicrochipMCP25025-I/SL
CAN 1Mbps Sleep 3.3V/5V 14-Pin SOIC N Tube / IC I/O EXPANDER CAN 8B 14SOIC
MCP2502X Series 1 Mbps 2.7 to 5.5 V Digital CAN I/O Expander - SOIC-14

Descriptions

Descriptions of Analog Devices MAX13041ASD+ provided by its distributors.

±80V Fault-Protected High-Speed CAN Transceiver with Low-Power Management and Wake-On CAN
ETHERNET TRANSCEIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
High-Speed CAN Transceiver; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Data Rate Max:1Mbps; Leaded Process Compatible:Yes; Package/Case:14-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated