Microchip MCP25025-I/SL

CAN 1Mbps Sleep 3.3V/5V 14-Pin SOIC N Tube / IC I/O EXPANDER CAN 8B 14SOIC
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP25025-I/SL.

Microchip

Datasheet70 pages9 years ago

Upverter

DigiKey

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP25025-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 8.42
Stock
109,662
98,998
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Interface
CAN
CAN
Frequency
4 MHz
4 MHz
Number of I/Os
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-65 °C
-65 °C
Max Operating Temperature
150 °C
150 °C
Ambient Temperature Range High
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP25020-I/SL
MCP2502X Series 5.5 V 200 MHz SMT CAN I/O Expander Family - SOIC-14
MCP2502X Series 1 Mbps 2.7 to 5.5 V Digital CAN I/O Expander - SOIC-14
MicrochipMCP25050-I/SL
CAN Transceiver, 25mA, CAN V2.0b, 8-Ch, 2.7V-5.5V, 25MHz, SOIC-14, SMD, 8.65mm L × 3.9mm W
Analog DevicesADM3054BRWZ
5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection

Descriptions

Descriptions of Microchip MCP25025-I/SL provided by its distributors.

CAN 1Mbps Sleep 3.3V/5V 14-Pin SOIC N Tube / IC I/O EXPANDER CAN 8B 14SOIC
25mA 25mA CAN (1 line) 8 2.7V 5.5V 4MHz no SOP SMD mount 8.65mm(Length)*3.9mm(width)
Ic, i/O Port,8-Bit, cmos, sop,14Pin, plastic; |Microchip Technology MCP25025-I/SL
CAN Controller, 2.7 to 5.5V, -40 to 125C, SOIC-14, RoHS
Microchip SCT
MCP25025 Tube Active CAN (1-Wire) io expander 3/5V 3.9mm 1Mbps 4MHz
Interface - CAN and Infrared Peripherals Digital 1 Wire capab
Digital CAN I/O Exp, one wire capable

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP25025-ISL
  • MCP25025I/SL
  • MCP25025ISL