Analog Devices MAX1303BEUP+

ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO20
$ 17.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1303BEUP+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-25.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX1033BEUP+
ADC Single SAR 115ksps 14-bit Serial 20-Pin TSSOP
Analog DevicesMAX1302AEUG+
ADC Single SAR 115ksps 16-bit Serial 24-Pin TSSOP
Analog DevicesMAX1032BEUG+
ADC Single SAR 115ksps 14-bit Serial 24-Pin TSSOP
Analog DevicesAD7888ARUZ
8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7888ARUZ-REEL7
8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7888ARUZ-REEL
8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices MAX1303BEUP+ provided by its distributors.

ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO20
ADC Single SAR 115ksps 16-bit Serial 20-Pin TSSOP
4-Channel, ±VREF Multirange Inputs, Serial 16-Bit ADC
Adc, 4-Ch, Sar, 16Bit, 115Ksps, Tssop-20; Resolution (Bits):16Bit; Sampling Rate:115Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; No. Of Pins:20Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1303BEUP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1303BEUP+.