Analog Devices MAX1302AEUG+

ADC Single SAR 115ksps 16-bit Serial 24-Pin TSSOP
$ 24.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1302AEUG+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-66.10%

CAD Models

Download Analog Devices MAX1302AEUG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX1032BEUG+
ADC Single SAR 115ksps 14-bit Serial 24-Pin TSSOP
Analog DevicesMAX1303BEUP+
4-Channel Single ADC SAR 115ksps 16-bit Serial 20-Pin TSSOP Tube
Analog DevicesMAX1300AEUG+
8-Channel Single ADC SAR 115ksps 16-bit Serial 24-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX1302AEUG+ provided by its distributors.

ADC Single SAR 115ksps 16-bit Serial 24-Pin TSSOP
8-Channel, ±VREF Multirange Inputs, Serial 16-Bit ADC
ADC, 8-CH, SAR, 16BIT, 115KSPS, TSSOP-24
5V 90dB 115Ksps 16bit 4,8 16 SPI Differential,Single-Ended 5V SAR TSSOP-24 SMD mount
Analog to Digital Converters - ADC 16Bit, 8Ch, 4.096V Multi-In Serial ADC
24-TSSOP (0.173 4.40mm Width) MAX1302 SPI Serial PGA analog digital converter 115ksps 1.11W 21Weeks 5.25V
D/A Converter, 1 Func, Serial Input Loading, PDSO24
ADC, 8-CH, SAR, 16BIT, 115KSPS, TSSOP-24; Resolution (Bits): 16bit; Sampling Rate: 115kSPS; Input Channel Type: Differential, Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; ADC / DAC Case Style: TSSOP; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Octal 16-Bit SAR ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated