Analog Devices MAX1302BEUG+

8-CH 16-BIT Successive Approximation Adc Serial Access PDSO24
$ 17.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1302BEUG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX1302AEUG+
ADC Single SAR 115ksps 16-bit Serial 24-Pin TSSOP
Analog DevicesMAX1032BEUG+
ADC Single SAR 115ksps 14-bit Serial 24-Pin TSSOP
Analog DevicesMAX1303BEUP+
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO20

Descriptions

Descriptions of Analog Devices MAX1302BEUG+ provided by its distributors.

8-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO24
5V 90dB 115Ksps 16bit 4,8 16 SPI Differential,Single-Ended 5V SAR TSSOP-24 7.8mm*4.4mm*900¦Ìm
8-Channel, ±VREF Multirange Inputs, Serial 16-Bit ADC
ADC, 8-CH, SAR, 16BIT, 115KSPS, TSSOP-24
DAC 8-ch SAR 16-Bit 24-Pin TSSOP
Analog to Digital Converters - ADC 16Bit, 8Ch, 4.096V Multi-In Serial ADC
24-TSSOP (0.173 4.40mm Width) MAX1302 SPI Serial PGA analog digital converter 115ksps 1.11W 6Weeks 5.25V
Adc, 8-Ch, Sar, 16Bit, 115Ksps, Tssop-24; Resolution (Bits):16Bit; Sampling Rate:115Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; No. Of Pins:24Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1302BEUG+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated