Analog Devices MAX1301BEUP+

4-Channel Single ADC SAR 115ksps 16-bit Serial 20-Pin TSSOP / IC ADC 16BIT SER 4CH LP 20TSSOP
$ 18.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1301BEUP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-3.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1301BEUP+.

Related Parts

Analog DevicesMAX1300BEUG+
8-Channel Single ADC SAR 115ksps 16-bit Serial 24-Pin TSSOP / IC ADC 16BIT SPI/SRL 24TSSOP
Analog DevicesMAX1300AEUG+
8-Channel Single ADC SAR 115ksps 16-bit Serial 24-Pin TSSOP Tube
Analog DevicesMAX1303BEUP+
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO20
Analog DevicesAD7888ARUZ
8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7888ARUZ-REEL7
8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7888ARUZ-REEL
8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices MAX1301BEUP+ provided by its distributors.

4-Channel Single ADC SAR 115ksps 16-bit Serial 20-Pin TSSOP / IC ADC 16BIT SER 4CH LP 20TSSOP
4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
5V 91dB 115Ksps 16bit 2,4 16 SPI Differential,Single-Ended 5V SAR TSSOP-20 6.5mm*4.4mm*900¦Ìm
8- and 4-Channel, ±3 x VREF Multirange Inputs, Serial 16-Bit ADCs
ADC, 4-CH, SAR, 16BIT, 115KSPS, TSSOP-20
20-TSSOP (0.173 4.40mm Width) MAX1301 SPI Serial PGA analog digital converter 6.5mm 115ksps 879mW 20Weeks
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;
Adc, 16Bit, Sar, 115Ksps, 85Deg C; Resolution (Bits):16Bit; Sampling Rate:115Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Microwire, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; No. Of Pins:20Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX1301BEUP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated