Analog Devices MAX1258BETM+

MAX1258 Series 5.25 V 24 Channel 12-Bit Serial SMT A/D Converter - QFN-48EP
$ 27.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1258BETM+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

Farnell

ShanghaiCT

Inventory History

3 month trend:
+12.84%

CAD Models

Download Analog Devices MAX1258BETM+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1258BETM+.

Related Parts

Analog DevicesMAX1058BETM+
Data Acquisition System Single ADC Octal DAC 10bit 48-Pin TQFN EP / IC ADC/DAC 10BIT 48TQFN
Analog DevicesMAX1220BETX+
Data Acquisition System Single ADC Octal DAC 12bit 36-Pin TQFN EP / IC ADC/DAC 12BIT 36-TQFN
Analog DevicesMAX1257BETM+
Data Acquisition System Single ADC Octal DAC 12-Bit 48-Pin TQFN EP
Texas InstrumentsAMC7823IRTAT
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 40-WQFN -40 to 85
Texas InstrumentsAMC7823IRTAR
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 40-WQFN -40 to 85

Descriptions

Descriptions of Analog Devices MAX1258BETM+ provided by its distributors.

MAX1258 Series 5.25 V 24 Channel 12-Bit Serial SMT A/D Converter - QFN-48EP
Data Acquisition System Single ADC Octal DAC 12-Bit 48-Pin TQFN EP
4.75V~5.25V 12 serial TQFN-48-EP(7x7) ADC/DAC - Specialized ROHS
12-Bit, Multichannel ADCs/DACs with FIFO, Temperature Sensing, and GPIO Ports
ADC/DAC, 16-CH, SAR, 12BIT, TQFN-48
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
IC, ADC/DAC, 12BIT, 48TQFN; IC Function: Multichannel ADCs / DACs, Temperature Sensing; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; IC Package Type: TQFN; No. of Pins: 48Pins; Operating Temperature Min: -40°C; Operat
Adc/Dac, 16-Ch, Sar, 12Bit, Tqfn-48; Resolution (Bits):12Bit; Sampling Rate:225Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1258BETM+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1258BETM+.