Analog Devices MAX1058BETM+

Data Acquisition System Single ADC Octal DAC 10bit 48-Pin TQFN EP / IC ADC/DAC 10BIT 48TQFN
$ 16.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1058BETM+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1058BETM+.

Related Parts

Analog DevicesMAX1046BETX+
Data Acquisition System Single ADC Quad DAC 10-Bit 36-Pin TQFN EP
Analog DevicesMAX1020BETX+
Data Acquisition System Single ADC Octal DAC 10bit 36-Pin TQFN EP / IC ADC/DAC 10BIT 36TQFN
Analog DevicesMAX1258BETM+
MAX1258 Series 5.25 V 24 Channel 12-Bit Serial SMT A/D Converter - QFN-48EP
Texas InstrumentsADC12048CIVF/NOPB
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-QFP -40 to 85
Texas InstrumentsADC12048CIV/NOPB
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-PLCC -40 to 85
Texas InstrumentsADC12048CIV
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-PLCC -40 to 85

Descriptions

Descriptions of Analog Devices MAX1058BETM+ provided by its distributors.

Data Acquisition System Single ADC Octal DAC 10bit 48-Pin TQFN EP / IC ADC/DAC 10BIT 48TQFN
10-Bit, Multichannel ADCs/DACs with FIFO, Temperature Sensing, and GPIO Ports
4.75V~5.25V 10 TQFN-48-EP(7x7) ADC/DAC - Specialized ROHS
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Adc/Dac, 16-Ch, Sar, 10Bit, Tqfn-48; Resolution (Bits):10Bit; Sampling Rate:225Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1058BETM+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated