Analog Devices MAX1203BCAP+

ADC Single SAR 133ksps 12-bit Serial 20-Pin SSOP
$ 17.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1203BCAP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

CAD Models

Download Analog Devices MAX1203BCAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1203BCAP+.

Related Parts

Analog DevicesMAX1202AEAP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP / IC ADC 12BIT 8CH 20-SSOP
Analog DevicesMAX1203BEAP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin SSOP
Analog DevicesMAX1202BCAP+
Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP
Analog DevicesAD7858LARSZ
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7858LARSZ-REEL
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP T/R
Analog DevicesAD7853LARSZ
1-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX1203BCAP+ provided by its distributors.

ADC Single SAR 133ksps 12-bit Serial 20-Pin SSOP
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
5V, 8-Channel, Serial, 12-Bit ADCs with 3V Digital Interface
ADC, 8-CH, SAR, 12BIT, 133KSPS, SSOP-20
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;
Adc, 8-Ch, Sar, 12Bit, 133Ksps, Ssop-20; Resolution (Bits):12Bit; Sampling Rate:133Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V; No. Of Pins:20Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1203BCAP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated