Analog Devices AD7853LARSZ

1-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube
$ 17.656
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7853LARSZ.

SHENGYU ELECTRONICS

Datasheet34 pages27 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-0.86%

CAD Models

Download Analog Devices AD7853LARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.656
$ 10.37
$ 10.37
Stock
162,146
102,365
102,365
Authorized Distributors
6
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7853LARSZ.

Related Parts

Analog DevicesAD7858LARSZ
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7858LARSZ-REEL
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP T/R
Analog DevicesAD7858LARS
Octal Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube
Texas InstrumentsTLV1548IDB
8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP Tube
Texas InstrumentsTLV1548QDBREP
Enhanced Product Low-Voltage 10-Bit Adc W/Serial Control & 8 Analog Input 20-SSOP -40 to 125
Texas InstrumentsADC12138CIMSAX/NOPB
ADC Single SAR 114ksps 12-bit+Sign Serial 28-Pin SSOP-EIAJ T/R

Descriptions

Descriptions of Analog Devices AD7853LARSZ provided by its distributors.

1-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube
3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Serial Sampling ADC
ADC 3V~5.5V 71dB 100Ksps 12bit 1-Ch 12-Bit SPI Pseudo-Differential SAR SSOP-24 SMD 8.2mm × 5.3mm × 1.75mm
AD CONVERTER, 1CH, 5.5V, SAR, SSOP-24;
SELF CAL. SERIAL 12 BIT ADC I.
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:100kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:3V; Supply Voltage Max:5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated