Analog Devices MAX11901ETP+

16-Bit, 1.6Msps, Low-Power, Fully Differential SAR ADC
$ 30.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11901ETP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11901ETP+.

Related Parts

Analog DevicesMAX11903ETP+
ADC Single SAR 1.6Msps 18-bit Serial 20-Pin TQFN Tube
Texas InstrumentsADS7946SRTET
2-Channel Single ADC SAR 2Msps 14-bit Serial 16-Pin WQFN EP T/R
Texas InstrumentsADS7947SRTER
12-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS7945SRTET
14-Bit, 2MSPS, Dual-Channel, Unipolar, Differential, u-Power SAR ADC 16-WQFN -40 to 125
Analog DevicesMAX1377ATP+
ADC Dual SAR 1.25Msps 12-bit Serial 20-Pin TQFN EP
Analog DevicesMAX1379ATP+T
ADC Dual SAR 1.25Msps 12-bit Serial 20-Pin TQFN EP T/R

Descriptions

Descriptions of Analog Devices MAX11901ETP+ provided by its distributors.

16-Bit, 1.6Msps, Low-Power, Fully Differential SAR ADC
ADC Single SAR 1.6Msps 16-bit Serial 20-Pin TQFN Tube
16Bit 1.7V~1.9V 1.6MHz QFN-20-EP(4x4) Analog To Digital Converters (ADCs) ROHS
20-WFQFN Exposed Pad MAX11901 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 4mm 1.6Msps 6Weeks 3.6V
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;
ADC, 16BIT, 1.6MSPS, TQFN-20; Resolution (Bits): 16bit; Sampling Rate: 1.6MSPS; Input Channel Type: Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 1.7V; Supply Voltage Max: 1.9V; ADC / DAC Case Style: TQFN; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated