Texas Instruments ADS7946SRTET

2-Channel Single ADC SAR 2Msps 14-bit Serial 16-Pin WQFN EP T/R
$ 8.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7946SRTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

HQonline

Arrow.cn

Inventory History

3 month trend:
-51.47%

CAD Models

Download Texas Instruments ADS7946SRTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.62
$ 7.78
Stock
201,874
258,948
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7946SRTET.

Related Parts

Texas InstrumentsADS7945SRTER
14-Bit, 2MSPS, Dual-Channel, Unipolar, Differential, u-Power SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS7948SRTER
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS8028IRTJT
8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin WQFN EP T/R
Analog DevicesAD7689ACPZ
8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray

Descriptions

Descriptions of Texas Instruments ADS7946SRTET provided by its distributors.

2-Channel Single ADC SAR 2Msps 14-bit Serial 16-Pin WQFN EP T/R
14-Bit, 2MSPS, Dual-Channel, Unipolar, Pseudo-Differential, u-Power SAR ADC 16-WQFN -40 to 125
ADC, Successive Approximation, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC16
ADC, 14BIT, SAR, 2MSPS, 16WQFN
16-WFQFN Exposed Pad ADS7946 ACTIVE (Last Updated: 2days ago) Tape & Reel (TR) analog digital converter 750mum 4mA 2Msps 11.6mW
ADC, 14BIT, SAR, 2MSPS, 16WQFN; Résolution (Bits): 14bit; Taux d'échantillonnage: 2Méch/s; Type de canal d'entrée: Asymétrique; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 2
Adc, 14Bit, Sar, 2Msps, 16Wqfn; Resolution (Bits):14Bit; Sampling Rate:2Msps; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7946SRTET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7946SRTET .