Analog Devices MAX11900ETP+

16-Bit, 1Msps, Low-Power, Fully Differential SAR ADC
$ 8.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11900ETP+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+26.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11900ETP+.

Related Parts

Texas InstrumentsADS8860IDGS
16-bit, 1-MSPS, 1-channel SAR ADC with single-ended input, SPI and daisy chain 10-VSSOP -40 to 85
Texas InstrumentsADS8330IRSAT
2-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin VQFN EP T/R
Texas InstrumentsADS8861IDGSR
16-Bit, 1-MSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Analog DevicesAD7655ASTZ
4-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7915BRMZ
1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7655ACPZ
4-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices MAX11900ETP+ provided by its distributors.

16-Bit, 1Msps, Low-Power, Fully Differential SAR ADC
ADC Single SAR 1Msps 16-Bit Serial 20-Pin TQFN EP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS
20-WFQFN Exposed Pad MAX11900 SPI Tube analog digital converter 4mm 50mA 1Msps 6Weeks
IC ADC 16BIT 1000KSPS SAR 20TQFN
ADC, 16BIT, 1MSPS, -40 TO 85DEG C; Resolution (Bits): 16bit; Sampling Rate: 1MSPS; Input Channel Type: Differential, Single Ended; Data Interface: Microwire, QSPI, SPI; Supply Voltage Type: Single; Supply Voltage Min: 1.7V; Supply Voltage Max: 1.9V; ADC / DAC Case Style: TQFN; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 16-Bit SAR ADCs; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated