Analog Devices AD7655ASTZ

4-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
$ 22.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7655ASTZ.

HQonline

Datasheet27 pages12 years ago

Analog Devices

Upverter

Farnell

Augswan

Inventory History

3 month trend:
-2.33%

CAD Models

Download Analog Devices AD7655ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.743
$ 23.7
$ 23.7
Stock
230,500
276,364
276,364
Authorized Distributors
6
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7655ASTZ.

Related Parts

Analog DevicesAD7653ASTZ
1-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7667ASTZ
1-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesLTC2335HLX-16#PBF
8-Channel Single ADC SAR 1Msps 16-bit Serial (SPI)/LVDS 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD7655ASTZ provided by its distributors.

4-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial, Parallel, 8 Bits, Parallel, Word Access, PQFP48
ADC, 16BIT, 500KSPS, LQFP-48; Available until stocks are exhausted Alternative available
Low Cost, 4-Channel, 16-Bit, 500 kSPS PulSAR ADC
16BIT ADC, SAR 1MSPS, LQFP48, 5V
Adc, 16Bit, 500Ksps, Lqfp-48; Resolution (Bits):16Bit; Sampling Rate:500Ksps; Input Channel Type:Single Ended; Data Interface:Microwire, Parallel, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices AD7655ASTZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7655ASTZ .
  • AD7655ASTZ.