Analog Devices MAX118CAI+

ADC Single Semiflash 1Msps 8-bit Parallel 28-Pin SSOP
$ 8.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX118CAI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX114CAG+
4-Channel Single ADC Semiflash 1Msps 8-bit Parallel 24-Pin SSOP / IC ADC 8BIT 1MSPS 24-SSOP
Analog DevicesMAX114EAG+
ADC Single Semiflash 1Msps 8-bit Parallel 24-Pin SSOP
Analog DevicesAD9057BRSZ-60
Single ADC Flash 60Msps 8-bit Parallel 20-Pin SSOP
Analog DevicesAD9057BRSZ-80
Analog to Digital Converter Single Flash 80 MSPS 8-Bit Parallel 20-Pin SSOP
Analog DevicesAD9057BRSZ-40
Analog to Digital Converter Single Flash 40m SPS 8-Bit Parallel 20-Pin SSOP
Texas InstrumentsADS822E
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX118CAI+ provided by its distributors.

ADC Single Semiflash 1Msps 8-bit Parallel 28-Pin SSOP
Avnet Japan
Analog to Digital Converters - ADC 8-Bit 8Ch 1Msps 5V Precision ADC
+5V, 1Msps, 4 and 8-Channel, 8-Bit ADCs with 1µA Power-Down
ADC, FLASH METHOD; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
28-SSOP (0.209 5.30mm Width) MAX118 PRODUCTION (Last Updated: 1month ago) Selectable Address analog digital converter 1.78mm 8mA 1Msps 762mW
Adc, 8-Ch, Half-Flash, 8Bit, Ssop-28; Resolution (Bits):8Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX118CAI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated