What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7873ARUZ

2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
$ 3.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7873ARUZ.

Upverter

Datasheet29 pages13 years ago
Datasheet28 pages19 years ago

Analog Devices

LKR

Augswan

element14 APAC

Inventory History

3 month trend:
+2.98%

CAD Models

Download Analog Devices AD7873ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.782
$ 3.99
$ 3.99
Stock
251,574
684,856
684,856
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
-
-
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7843ARUZ
Dual Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
MicrochipMCP3204-CI/ST
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - TSSOP - 14-Pin.
4-Channel Single ADC SAR 100ksps 12-bit Serial 14-Pin TSSOP T/R Automotive AEC-Q100
Analog DevicesAD7879-1WARUZ-RL7
2-Channel Single ADC SAR 105ksps 12-bit Serial Automotive AEC-Q100 16-Pin TSSOP T/R
MicrochipMCP3302-CI/ST
4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin TSSOP Tube
Texas InstrumentsPCM1807PWR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 14-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7873ARUZ provided by its distributors.

2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
serial 12 2.2V~5.25V TSSOP-16 Touch Screen Controllers ROHS
adi TouchIC, 16Pin, TSSOPencapsulation, Maximum operating temperature+85 °C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated