Analog Devices MAX11340ATJ+

ADC Single SAR 500ksps 10-bit Serial 32-Pin TQFN EP
$ 6.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11340ATJ+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX11338ATJ+
ADC Single SAR 500ksps 10-bit Serial 32-Pin TQFN EP
Analog DevicesMAX11339ATJ+
ADC Single SAR 500ksps 10-bit Serial 32-Pin TQFN EP
Analog DevicesMAX11338ATJ+T
ADC Single SAR 500ksps 10-bit Serial 32-Pin TQFN EP T/R
Texas InstrumentsADS7852Y/250
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7852Y/2K
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS8668IDBT
12-Bit 500kSPS 8-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices MAX11340ATJ+ provided by its distributors.

ADC Single SAR 500ksps 10-bit Serial 32-Pin TQFN EP
Avnet Japan
Analog to Digital Converters - ADC 10-Bit 16Ch 500ksps SAR ADC
32-WFQFN Exposed Pad MAX11340 SPI Serial PGA analog digital converter 5mm 500ksps 2.758W 6Weeks
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with Post-Mux External Signal Conditioning Access
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;
ADC, SAR, 10BIT, 500KSPS, TQFN-32; Resolution (Bits): 10bit; Sampling Rate: 500kSPS; Input Channel Type: Differential, Pseudo Differential, Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.35V; Supply Voltage Max: 3.6V; ADC / DAC Case Style: TQFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 16 Channel 10-Bit SAR ADCs; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated