Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS127L01IPBSR

24-Bit, 512kSPS, 1-Ch, Very-Low-Power, Wide-Bandwidth Delta-Sigma ADC 32-TQFP -40 to 125
$ 11.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS127L01IPBSR.

Texas Instruments

Technical Drawing2 pages21 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-99.63%

CAD Models

Download Texas Instruments ADS127L01IPBSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.74
$ 13.485
Stock
262,008
218,258
Authorized Distributors
1
2
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
24
-
Sampling Rate
512 ksps
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADS1292IPBS
2.7V~5.25V 8Ksps(Max) 24bit 0.74mW 2 24 1.7V~3.6V TQFP-32 SMD mount 5mm*5mm*1.2mm
Texas InstrumentsADS131A04IPBSR
24-bit 128-kSPS 4-channel simultaneous-sampling delta-sigma ADC 32-TQFP -40 to 125
Texas InstrumentsADS1292RIPBS
2-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 32-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS127L01IPBSR provided by its distributors.

24-Bit, 512kSPS, 1-Ch, Very-Low-Power, Wide-Bandwidth Delta-Sigma ADC 32-TQFP -40 to 125
1-Channel Single ADC Delta-Sigma 512ksps 24-bit Serial 32-Pin TQFP T/R
24-Bit, High-Speed, Wide-Bandwidth Analog-to-Digital Converter | IC ADC 24BIT SIGMA-DELTA 32TQFP
Analog-to-Digital Converters (ADC); ADS127L01IPBSR; TEXAS INSTRUMENTS; 32; SPI; 3.6 V; 2.7 V
24Bit 2.7V~3.6V 512kHz SPI TQFP-32(5x5) Analog To Digital Converters (ADCs) ROHS
32-TQFP ADS127L01 ACTIVE (Last Updated: 1day ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1mm 512ksps 7mW 6Weeks
ADC, DELTA-SIGMA, 24BIT, 512KSPS, TQFP32; Résolution (Bits): 24bit; Taux d'échantillonnage: 512kSPS; Type de canal d'entrée: Différentiel; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentati
ADC, DELTA-SIGMA, 24BIT, 512KSPS, TQFP32; Resolution (Bits):24bit; Sampling Rate:512kSPS; Input Channel Type:Differential; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; ADC / DAC Case Style:TQFP; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS127L01IPBSR .