Analog Devices MAX11214EUG+

ADC Single Delta-Sigma 32ksps 24-Bit Serial 24-Pin TSSOP Tube
$ 66.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11214EUG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

Augswan

ShanghaiCT

Inventory History

3 month trend:
+25.51%

CAD Models

Download Analog Devices MAX11214EUG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11214EUG+.

Related Parts

Analog DevicesMAX11270EUG+
ADC Single Delta-Sigma 64ksps 24-Bit Serial (SPI, QSPI, Microwire) 24-Pin TSSOP Tube
Analog DevicesAD7124-4BRUZ-RL7
7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 24-Pin TSSOP T/R
Texas InstrumentsADS1232IPW
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsADS1232IPWR
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7794BRUZ
6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7714YRUZ
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX11214EUG+ provided by its distributors.

ADC Single Delta-Sigma 32ksps 24-Bit Serial 24-Pin TSSOP Tube
Avnet Japan
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO24
24-Bit, 5mW, 140dB SNR, 32ksps Delta-Sigma ADC with Integrated PGA
IC ADC 24BIT SIGMA-DELTA 24TSSOP / 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP
IC, ADC, 32ksps, 24 Bit, TSSOP, SMD
ADC, 24BIT, SIGMA-DELTA, 32KSPS, 85DEG C; Resolution (Bits):24bit; Sampling Rate:32kSPS; Input Channel Type:Differential; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; ADC / DAC RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated