Analog Devices MAX11200EEE+

ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO16
$ 5.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11200EEE+.

LKR

Datasheet26 pages11 years ago

Analog Devices

Augswan

ShanghaiCT

Inventory History

3 month trend:
+28.18%

CAD Models

Download Analog Devices MAX11200EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11200EEE+.

Related Parts

Analog DevicesMAX11213EEE+
16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with Programmable Gain and GPIO
Analog DevicesMAX11210EEE+
24-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADCs with GPIO
Analog DevicesMAX11206EEE+
20-Bit, Single-Channel, Ultra-Low-Power, Delta-Sigma ADCs with Programmable Gain and GPIO
Analog DevicesAD7843ARQZ
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP Tube
Analog DevicesAD7873ARQZ
Dual Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP Tube
Analog DevicesAD7873ARQZ-REEL7
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP T/R

Descriptions

Descriptions of Analog Devices MAX11200EEE+ provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO16
24-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADCs with GPIO
ADC Single Delta-Sigma 480sps 24-bit Serial 16-Pin QSOP
IC ADC 24BIT SIGMA-DELTA 16QSOP / 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP
24-Bit ADC Offers Industry-Leading, Noise-Free Resolution Per Unit Power
Ciiva
16-SSOP (0.154 3.90mm Width) MAX11200 SPI Serial Tube analog digital converter 1.651mm 480sps 667mW 6Weeks
Adc, 1-Ch, Sigma-Delta, 24Bit, Qsop-16; Resolution (Bits):24Bit; Sampling Rate:480Sps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11200EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated