Analog Devices MAX11213EEE+

16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with Programmable Gain and GPIO
$ 3.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11213EEE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+12.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11213EEE+.

Related Parts

Analog DevicesMAX11206EEE+
20-Bit, Single-Channel, Ultra-Low-Power, Delta-Sigma ADCs with Programmable Gain and GPIO
Analog DevicesMAX11203EEE+
16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with Programmable Gain and GPIO
Analog DevicesAD7843ARQZ
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP Tube
Analog DevicesAD7843ARQZ-REEL
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP T/R
Analog DevicesAD7843ARQZ-REEL7
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP T/R
Analog DevicesMAX11637EEE+
IC ADC 12BIT SAR 16QSOP / 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP

Descriptions

Descriptions of Analog Devices MAX11213EEE+ provided by its distributors.

16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with Programmable Gain and GPIO
ADC Single Delta-Sigma 246ksps 16-bit Serial 16-Pin QSOP
1-CH 16-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO16
IC ADC 16BIT SIGMA-DELTA 16QSOP / 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP
16-SSOP (0.154 3.90mm Width) MAX11213 SPI Serial PGA analog digital converter 4.89mm 480sps 667mW 6Weeks
ADC, DELTA-SIGMA; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
Adc, 1-Ch, Sigma-Delta, 16Bit, Qsop-16; Resolution (Bits):16Bit; Sampling Rate:480Sps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11213EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated