Analog Devices MAX11137ATI+

ADC Single SAR 500ksps 12-bit Serial 28-Pin TQFN EP
$ 8.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11137ATI+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+109%

CAD Models

Download Analog Devices MAX11137ATI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX11337ATJ+
ADC Single SAR 500ksps 12-bit Serial 32-Pin TQFN EP
Analog DevicesMAX11136ATI+
ADC Single SAR 500ksps 12-bit Serial 28-Pin TQFN EP
Analog DevicesMAX11135ATI+
ADC Single SAR 500ksps 12-bit Serial 28-Pin TQFN EP
Analog DevicesAD7327BRUZ
8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7327BRUZ-REEL7
8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP T/R
Analog DevicesLTC1408CUH-12#PBF
ADC, Proprietary Method, 14-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQCC32

Descriptions

Descriptions of Analog Devices MAX11137ATI+ provided by its distributors.

ADC Single SAR 500ksps 12-bit Serial 28-Pin TQFN EP
Avnet Japan
500ksps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs
28-WFQFN Exposed Pad MAX11137 SPI Serial Tube analog digital converter 5mm 500ksps 2.76W 6Weeks
ADC, 16-CH, SAR, 12BIT, 500KSPS, TQFN-28
12Bit 2.35V~3.6V 500kHz SPI TQFN-28-EP(5x5) Analog To Digital Converters (ADCs) ROHS
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;
Adc, 16-Ch, Sar, 12Bit, 500Ksps, Tqfn-28; Resolution (Bits):12Bit; Sampling Rate:500Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.35V; No. Of Pins:28Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11137ATI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated