Analog Devices MAX11044ETN+

IC ADC 16BIT SAR 56TQFN / 4-/6-/8-Channel, 16-Bit, Simultaneous-Sampling ADCs
$ 22.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11044ETN+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14

Farnell

ShanghaiCT

Inventory History

3 month trend:
-64.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11044ETN+.

Related Parts

Analog DevicesMAX11046ETN+
IC ADC 16BIT SAR 56TQFN / 4-/6-/8-Channel, 16-Bit, Simultaneous-Sampling ADCs
Texas InstrumentsADS8365IPAGR
16-Bit 250kSPS 6-Ch Simultaneous Sampling SAR ADC 64-TQFP -40 to 85
Analog DevicesMAX11046ECB+
8-Channel Octal ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP EP Tray
Analog DevicesAD7656A-1BSTZ
6-Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesMAX11045ETN+
ADC Hex SAR 250ksps 16-bit Parallel 56-Pin TQFN EP
Texas InstrumentsPCM4220PFB
2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 48-Pin TQFP Tray

Descriptions

Descriptions of Analog Devices MAX11044ETN+ provided by its distributors.

IC ADC 16BIT SAR 56TQFN / 4-/6-/8-Channel, 16-Bit, Simultaneous-Sampling ADCs
ADC Quad SAR 250ksps 16-bit Parallel 56-Pin TQFN EP
ADC, 4-CH, SAR, 16BIT, 250KSPS, TQFN-56
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 56; Package Code: HVQCCN; Package Shape: SQUARE;
Adc, 4-Ch, Sar, 16Bit, 250Ksps, Tqfn-56; Resolution (Bits):16Bit; Sampling Rate:250Ksps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11044ETN+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX11044ETN+.