Texas Instruments ADS8365IPAGR

16-Bit 250kSPS 6-Ch Simultaneous Sampling SAR ADC 64-TQFP -40 to 85
$ 31.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8365IPAGR.

Texas Instruments

Datasheet38 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Datasheet35 pages18 years ago
Datasheet14 pages19 years ago
Technical Drawing2 pages27 years ago

Farnell

SHENGYU ELECTRONICS

LCSC

element14 APAC

Inventory History

3 month trend:
-21.85%

CAD Models

Download Texas Instruments ADS8365IPAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.988
$ 39.543
$ 39.543
Stock
9,741,869
196,818
196,818
Authorized Distributors
4
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
16
-
-
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
1.5 LSB
Number of A/D Converters
6
6
6
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8365IPAGR.

Related Parts

Texas InstrumentsADS8364Y/2K
6-Channel 16-Bit Simultaneous-Sampling SAR ADC With 250kSPS for Motor and Power Control 64-TQFP -40 to 85
Texas InstrumentsADS8364Y/250
6-Channel 16-Bit Simultaneous-Sampling SAR ADC With 250kSPS for Motor and Power Control 64-TQFP -40 to 85
Analog DevicesMAX11046ECB+
8-Channel Octal ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP EP Tray
Texas InstrumentsADS8342IPFBT
16-Bit 250 kSPS ADC Parallel Out, 4 true bipolar channels 48-TQFP -40 to 85
Analog DevicesMAX11046ECB+T
8-Channel Octal ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP EP T/R
Analog DevicesMAX11055ECB+T
ADC Hex SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R

Descriptions

Descriptions of Texas Instruments ADS8365IPAGR provided by its distributors.

16-Bit 250kSPS 6-Ch Simultaneous Sampling SAR ADC 64-TQFP -40 to 85
ADC, Successive Approximation, 16-Bit, 1 Func, 6 Channel, Parallel, Word Access, CMOS, PQFP64
IC ADC 16BIT 250KSPS 6CH 64-TQFP / 6-Channel Hex ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP T/R
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 250KSPS, TQFP-64, FULL REEL
5V 88dB 250Ksps 16bit 6 16 Parallel Differential 5V SAR TQFP-64 SMD mount,glue mount 1.2mm(height)
16 5V 250kHz Parallel TQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
Converters - Analog to Digital (ADC) 16 B 250k SPS 6 Ch Smltns Smplg SARADC
64-TQFP ADS8365 ACTIVE (Last Updated: 4days ago) Selectable Address Simultaneous Sampling analog digital converter 1mm 40mA 250ksps 201mW
IC, 16-BIT ADC; Resolution (Bits):16bit; Sampling Rate:250kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:40mA; IC Case Style:TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Channel Type:Differential; Input Type:Differential; No. of Channels:6; Package / Case:TQFP; Sample Rate:250kSPS; Sample Rate:250kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8365IPAGR.