Texas Instruments PCM4220PFB

2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 48-Pin TQFP Tray
$ 19.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4220PFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Farnell

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.60%

CAD Models

Download Texas Instruments PCM4220PFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.13
$ 10.742
Stock
428,338
221,340
Authorized Distributors
2
0
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
-
24
Sampling Rate
216 ksps
216 ksps
Polarity
Bipolar
Bipolar
Interface
-
I2S
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
3.8 V
2.4 V
Max Supply Voltage
4.2 V
4.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS7864Y/250
ADC, Successive Approximation, 12-Bit, 1 Func, 6 Channel, Parallel, Word Access, CMOS, PQFP48
Texas InstrumentsADC10D040CIVS/NOPB
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsADS7864YB/2K
5V 71dB 500Ksps 12bit 6 12 SPI Differential 5V SAR TQFP-48 SMD mount,glue mount 7mm*7mm*1mm
Analog DevicesMAX1308ECM+
ADC, 8-CH, SAR, 12BIT, 1.075MSPS, LQFP48
Analog DevicesMAX1316ECM+
5V 76dB 250Ksps 14bit 8 14 Parallel Single-Ended 2.7V~5.25V SAR QFP SMD mount 1.45mm(height)
Analog DevicesAD73360ASUZ
IC AFE 6 CHAN 16BIT 44TQFP / 6 Channel AFE 16 Bit 80 mW 44-TQFP (10x10)

Descriptions

Descriptions of Texas Instruments PCM4220PFB provided by its distributors.

2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 48-Pin TQFP Tray
16/24-Bit 216kS/s Stereo Audio ADC, 123dB SNR, Serial/Parallel, TQFP
123dB SN Stereo Audio ADC with PCM output 48-TQFP -40 to 85
Resolution (Bits):24Bit; Sampling Rate:216Ksps; Input Channel Type:differential; Data Interface:serial; Supply Voltage Type:-; Supply Voltage Min:2.4V; Supply Voltage Max:4.2V; Adc / Dac Case Style:tqfp; No. Of Pins:48Pins Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM4220PFB.