Analog Devices MAX11040KGUU+

ADC Quad Delta-Sigma 3.072Msps 24-bit Serial 38-Pin TSSOP
$ 29.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11040KGUU+.

Upverter

Datasheet35 pages11 years ago
Technical Drawing1 page16 years ago

Analog Devices

Augswan

Arrow.cn

Inventory History

3 month trend:
+37.76%

CAD Models

Download Analog Devices MAX11040KGUU+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11040KGUU+.

Related Parts

Texas InstrumentsPCM1864DBT
8-Channel Quad ADC 192ksps 24-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsPCM1865DBT
110dB 4-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
Texas InstrumentsPCM1862DBT
103-dB, 2-channel, software-controlled, audio ADC with universal front end 30-TSSOP -40 to 125
Analog DevicesAD7193BRUZ-REEL
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP T/R
Analog DevicesAD7193BRUZ
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP Tube
Analog DevicesMAX11040GUU+
ADC Quad Delta-Sigma 64ksps 24-bit Serial 38-Pin TSSOP

Descriptions

Descriptions of Analog Devices MAX11040KGUU+ provided by its distributors.

ADC Quad Delta-Sigma 3.072Msps 24-bit Serial 38-Pin TSSOP
Avnet Japan
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO38
MAX11040 Series 3.6 V 4 Channel 24-Bit SPI/Serial SMT A/D Converter - TSSOP-38
24-/16-Bit, 4-Channel, Simultaneous-Sampling, Cascadable, Sigma-Delta ADCs
38-TFSOP (0.173 4.40mm Width) MAX11040K SPI Serial Simultaneous Sampling analog digital converter 950mum 64ksps 1.1W 6Weeks
Adc, 4-Ch, Sigma-Delta, 24Bit, Tssop-38; Resolution (Bits):24Bit; Sampling Rate:64Ksps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:3V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11040KGUU+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated