What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADC12048CIVF/NOPB

IC ADC 12BIT SAR 44PQFP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PQFP (10x10)"
$ 9.214

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12048CIVF/NOPB.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet34 pages14 years ago

element14

Farnell

Newark

Inventory History

3 month trend:
-36.92%

CAD Models

Download Texas Instruments ADC12048CIVF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD7859AS
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP44
MicrochipTC7109ACKW
Microchip TC7109ACKW; 12 bit Serial ADC; Differential Input; 44-Pin PQFP
MicrochipTC7107CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
MicrochipTC7107ACKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
MicrochipTC7126ACKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, PQFP
MicrochipTC7129CKW
Display Drive AD Converter, 4.5 Digits, Differential, Dual (+/-), 6 V to 12 V, 44 Pins, PQFP

Descriptions

Descriptions of Texas Instruments ADC12048CIVF/NOPB provided by its distributors.

IC ADC 12BIT SAR 44PQFP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PQFP (10x10)"
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-QFP -40 to 85
44-QFP ADC12048 Matte Tin (Sn) Tube analog digital converter 2mm 2.3mA 278ksps 875mW
ADC Single 278ksps 12-bit+Sign Parallel 44-Pin PQFP Tray
IC, 12BIT ADC, 8CH, 44PLCC; Resolution (Bits):12bit; Sampling Rate:216kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Voltage Range - Digital:4.5V to 5.5V; Supply Current:2.3mA; IC Case Style:QFP; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:12048; Digital IC Case Style:QFP; Input Channel Type:Pseudo Differential, Single Ended; Input Type:Pseudo-Differential, Single Ended; No. of Channels:8; Package / Case:QFP; Sample Rate:278kSPS; Sample Rate:278kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC12048CIVF/NOPB.
  • ADC12048CIVFNOPB