Analog Devices LTM8033IV#PBF

Conv DC-DC Single Step Down 3.6V to 36V uModule 76-Pin LGA Tray
$ 21.955
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM8033IV#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

Newark

Inventory History

3 month trend:
+9.43%

CAD Models

Download Analog Devices LTM8033IV#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.955
$ 20.873
Stock
156,023
113,227
Authorized Distributors
6
6
Case/Package
LGA
LGA
Number of Pins
76
76
Number of Outputs
1
1
Min Input Voltage
3.6 V
3.6 V
Max Input Voltage
36 V
36 V
Output Voltage
24 V
24 V
Output Current
3 A
3 A
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM8033IV#PBF.

Descriptions

Descriptions of Analog Devices LTM8033IV#PBF provided by its distributors.

Conv DC-DC Single Step Down 3.6V to 36V uModule 76-Pin LGA Tray
Ultralow Noise EMC 36VIN, 3A DC/DC μModule Regulator
Buck 2.4MHz Adjustable 1 800mV~24V 800mV 36V 3.6V LGA 15mm*11.3mm*4.3mm
Module DC-DC 1-OUT 0.8V to 24V 3A 76-Pin LGA Tray
Switching Regulator, Current-mode, 2400kHz Switching Freq-Max, PBGA76
Switching Voltage Regulators Ultralow EMI 36Vin, 3A Step Down uModule Regulator
0.8V~24V 3A 3.6V~36V DC-DC BGA Power Modules ROHS
IC DC-DC UMODULE BUCK 3A 76-LGA
LGA76 UL EMI 36VIN 3A SD UMODU
IC, BUCK, UMODULE, 3A, 76LGA; Primary Input Voltage:36V; No. of Outputs:1; Output Current:3A; Voltage Regulator Case Style:LGA; No. of Pins:76; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:8033; Output Voltage Max:24V; Supply Voltage Max:36V; Supply Voltage Min:3.6V; Voltage Regulator Type:BUCK

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM8033IVPBF