Analog Devices LTM8033EV#PBF

Switching Regulator, Current-mode, 2400kHz Switching Freq-Max, PBGA76
$ 20.873
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM8033EV#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Farnell

Newark

Inventory History

3 month trend:
+31.40%

CAD Models

Download Analog Devices LTM8033EV#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.873
$ 21.955
Stock
113,227
156,023
Authorized Distributors
6
6
Case/Package
LGA
LGA
Number of Pins
76
76
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
3.6 V
3.6 V
Max Input Voltage
36 V
36 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
24 V
24 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM8033EV#PBF.

Descriptions

Descriptions of Analog Devices LTM8033EV#PBF provided by its distributors.

Switching Regulator, Current-mode, 2400kHz Switching Freq-Max, PBGA76
Buck 2.4MHz Adjustable 1 800mV~24V 800mV 36V 3.6V LGA 15mm*11.3mm*4.3mm
Conv DC-DC Single Step Down 3.6V to 36V uModule 76-Pin LGA Tray

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM8033EV#PBF .
  • LTM8033EV#PBF.
  • LTM8033EV-PBF
  • LTM8033EVPBF