Analog Devices LTM8028IY#PBF

Switching Regulator, Current-mode, 5A, 1kHz Switching Freq-Max, PBGA114
$ 28.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM8028IY#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Linear Technology

Inventory History

3 month trend:
-0.86%

CAD Models

Download Analog Devices LTM8028IY#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.02
$ 1.37
Stock
122,312
12,547
Authorized Distributors
5
6
Case/Package
BGA
-
Number of Pins
114
-
Number of Outputs
1
-
Max Output Current
5 A
-
Switching Frequency
1 MHz
-
Min Input Voltage
6 V
-
Max Input Voltage
36 V
-
Min Output Voltage
800 mV
-
Max Output Voltage
1.8 V
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM8028IY#PBF.

Related Parts

Texas InstrumentsTPS65920BZCH
Integrated Power Management IC (PMIC) with 3 DC/DC's, 4 LDO's, USB HS Transceiver 139-NFBGA -40 to 85

Descriptions

Descriptions of Analog Devices LTM8028IY#PBF provided by its distributors.

Switching Regulator, Current-mode, 5A, 1kHz Switching Freq-Max, PBGA114
Voltage Regulator, Umodule, Buck, Adjustable, BGA-114
36VIN, UltraFast, Low Output Noise 5A μModule (Power Module) Regulator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated