Texas Instruments TPS65920BZCH

Integrated Power Management IC (PMIC) with 3 DC/DC's, 4 LDO's, USB HS Transceiver 139-NFBGA -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65920BZCH.

element14 APAC

Datasheet107 pages11 years ago

Texas Instruments

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments TPS65920BZCH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.703
Stock
170,297
129,967
Authorized Distributors
0
2
Max Input Voltage
4.5 V
-
Min Input Voltage
-
-
Output Voltage
1.45 V
1.45 V
Output Current
1.2 A
1.2 A
Polarity
-
-
Case/Package
BGA
-
Mount
Surface Mount
Surface Mount
Operating Supply Current
300 µA
300 µA
Operating Supply Voltage
-
4.5 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65920BZCH.

Descriptions

Descriptions of Texas Instruments TPS65920BZCH provided by its distributors.

Integrated Power Management IC (PMIC) with 3 DC/DC's, 4 LDO's, USB HS Transceiver 139-NFBGA -40 to 85
Integrated Power Management 139-Pin NF-BGA Tray
SPECIALTY CONSUMER CIRCUIT PBGA139
PM IC, W/ 3 DC/DC & 4LDO, 139NFBGA
IC PWR MGMT 4 LDO TXRX 139-BGA
PM IC, W/ 3 DC/DC & 4LDO, 139NFBGA; Primary Input Voltage:4.5V; No. of Outputs:7; Output Current:1.2A; Voltage Regulator Case Style:BGA; No. of Pins:139; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Accuracy %:6%; Adjustable Output Voltage Max:1.45V; Adjustable Output Voltage Min:0.6V; Base Number:695920; Frequency:3.2MHz; Input Voltage Max:4.5V; Output Current Max:1.2A; Output Voltage Max:1.45V; Package / Case:NFBGA; Supply Voltage Max:4.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65920BZCH.