Analog Devices LTM2882IY-5#PBF

Dual Transmitter/Receiver RS-232 32-Pin BGA Tray / DGTL ISO 2.5KV 4CH RS232 32BGA
$ 18.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM2882IY-5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Upverter

element14 APAC

Linear Technology

Inventory History

3 month trend:
-75.78%

CAD Models

Download Analog Devices LTM2882IY-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.542
$ 16.068
Stock
237,296
162,323
Authorized Distributors
6
6
Case/Package
BGA
BGA
Number of Pins
32
32
Logic Function
-
-
Interface
RS-232
RS-232
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM2882IY-5#PBF.

Related Parts

Analog DevicesLTM2882HY-5#PBF
Dual Transmitter/Receiver RS-232 32-Pin BGA Tray
Analog DevicesLTM2883IY-5I#PBF
SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Analog DevicesLTM2883CY-5S#PBF
SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Texas InstrumentsTL16C550DIZQSR
IC ASYNC COMM ELEMENT 24-BGA / UART IC 1, UART Channel 16 Byte 24-BGA MICROSTAR JUNIOR (3x3)
Texas InstrumentsTL16C550DZQSR
Asynchronous Communications Element With Autoflow Control 24-BGA MICROSTAR JUNIOR 0 to 70
13Mhz Usb 2.0 Ulpi Phy 25 Vfbga 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip USB3319C-GJ-TR

Descriptions

Descriptions of Analog Devices LTM2882IY-5#PBF provided by its distributors.

Dual Transmitter/Receiver RS-232 32-Pin BGA Tray / DGTL ISO 2.5KV 4CH RS232 32BGA
BGA-32 Isolated RS-232 Transceivers (with Power) ROHS
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PBGA32
Dual Isolated RS232 μModule Transceiver + Power
DGT ISO 2500VRMS 4CH RS232 32BGA
IC, TXRX, RS232, UMODULE, 32BGA
BGA32 COMPLETE ISO RS232 UMODU
Optocoupler - Phototransistor Output
IC, RS-232 TRANSCEIVER, 5.5V, LGA-32; Device Type:RS232 Transceiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:LGA; No. of Pins:32; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM2882IY-5 PBF
  • LTM2882IY-5#PBF .
  • LTM2882IY-5-PBF
  • LTM2882IY-5PBF
  • LTM2882IY5PBF