Analog Devices LTM2881IY-5#PBF

Single Transmitter/Receiver RS-422/RS-485 Automotive 32-Pin BGA Tray
$ 18.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM2881IY-5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Linear Technology

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LTM2881IY-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.542
$ 22.203
$ 22.203
Stock
174,280
184,680
184,680
Authorized Distributors
5
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
32
32
32
Logic Function
-
-
-
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
1.62 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM2881IY-5#PBF.

Related Parts

Analog DevicesLTM2882HY-5#PBF
Dual Transmitter/Receiver RS-232 32-Pin BGA Tray
Analog DevicesLTM2883IY-5I#PBF
SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Analog DevicesLTM2883CY-5S#PBF
SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Texas InstrumentsTL16C550DIZQSR
IC ASYNC COMM ELEMENT 24-BGA / UART IC 1, UART Channel 16 Byte 24-BGA MICROSTAR JUNIOR (3x3)
Texas InstrumentsTL16C550DZQSR
Asynchronous Communications Element With Autoflow Control 24-BGA MICROSTAR JUNIOR 0 to 70
13Mhz Usb 2.0 Ulpi Phy 25 Vfbga 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip USB3319C-GJ-TR

Descriptions

Descriptions of Analog Devices LTM2881IY-5#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 32-Pin BGA Tray
20Mbps 1/1 BGA-32 RS-485/RS-422 ICs ROHS
IC, RS422/RS485 TRANSCEIVER, 5.5V, BGA32; IC, RS422/RS485 TRANSCEIVER, 5.5V, BGA32; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:BGA; No. of Pins:32; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM2881IY-5-PBF
  • LTM2881IY-5PBF
  • LTM2881IY5#PBF
  • LTM2881IY5PBF