Analog Devices LTM2881IV-3#PBF

Single Transmitter/Receiver RS-422/RS-485 32-Pin LGA Tray
$ 18.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM2881IV-3#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

element14

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LTM2881IV-3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.325
$ 15.614
Stock
468,988
201,456
Authorized Distributors
5
5
Case/Package
LGA
LGA
Number of Pins
32
32
Logic Function
-
-
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
20 mbps
20 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM2881IV-3#PBF.

Descriptions

Descriptions of Analog Devices LTM2881IV-3#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 32-Pin LGA Tray
20Mbps 1/1 LGA-32 RS-485/RS-422 ICs ROHS
TXRX, RS485/RS422, UMODULE, 32LGA; Device Type:Transceiver; Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:3V to 3.6V; Driver Case Style:LGA; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Interface:RS422, RS485

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM2881IV-3 PBF
  • LTM2881IV-3#PBF.
  • LTM2881IV-3-PBF
  • LTM2881IV-3PBF
  • LTM2881IV-3_PBF
  • LTM2881IV3#PBF
  • LTM2881IV3PBF